CPC1230N
vs
OCM447CLF-R1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
OKI ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
LITTELFUSE
|
|
JESD-609 Code |
e3
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
TIN
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
DIP-6
|
HTS Code |
|
8541.40.95.00
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
4000 V
|
Number of Elements |
|
2
|
On-State Current-Max |
|
0.075 A
|
On-state Resistance-Max |
|
33 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare OCM447CLF-R1 with alternatives