CPCF05820R0JE32
vs
CPCF05820R0JE01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.90
|
Factory Lead Time |
|
9 Weeks
|
Additional Feature |
|
FLAME PROOF
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Lead Diameter |
|
0.813 mm
|
Lead Length |
|
4.5 mm
|
Lead Spacing |
|
5 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
225 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Height |
|
25.48 mm
|
Package Length |
|
13 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
Radial
|
Package Width |
|
8.99 mm
|
Rated Power Dissipation (P) |
|
5 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
820 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Surface Mount |
|
NO
|
Technology |
|
METAL FILM
|
Temperature Coefficient |
|
50 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
5%
|
Working Voltage |
|
64.03 V
|
|
|
|