CPF-A-0603B20KE
vs
TC0325B2002T5E
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Package Description |
Chip
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8533.21.00.30
|
|
| Factory Lead Time |
14 Weeks, 3 Days
|
|
| Additional Feature |
Precision
|
|
| Construction |
Rectangular
|
Chip
|
| Mounting Feature |
Surface Mount
|
Surface Mount
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
155 °C
|
155 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Height |
0.45 Mm
|
0.45 Mm
|
| Package Length |
1.55 Mm
|
1.6 Mm
|
| Package Style |
Smt
|
Smt
|
| Package Width |
0.8 Mm
|
0.8 Mm
|
| Packing Method |
Tr
|
Tr, Paper
|
| Physical Dimension |
1.55mm X .8mm X .45mm
|
|
| Rated Power Dissipation (P) |
0.063 W
|
0.0625 W
|
| Rated Temperature |
70 °C
|
|
| Reference Standard |
Aec-Q200
|
|
| Resistance |
20000 Ω
|
20000 Ω
|
| Resistor Type |
Fixed Resistor
|
Fixed Resistor
|
| Size Code |
0603
|
0603
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Thin Film
|
Thin Film
|
| Temperature Coefficient |
25 Ppm/°C
|
25 Ppm/°C
|
| Terminal Shape |
Wraparound
|
Wraparound
|
| Tolerance |
0.1%
|
0.1%
|
| Working Voltage |
50 V
|
50 V
|
| Base Number Matches |
1
|
2
|
| JESD-609 Code |
|
e3
|
| Terminal Finish |
|
Tin (Sn) - With Nickel (Ni) Barrier
|
|
|
|