CPF0402A2K37E
vs
PCF-W0402LF-03-2371-A-P-LT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TT ELECTRONICS PLC
|
Package Description |
CHIP
|
SMT, 0402
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
PRECISION
|
PRECISION
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.3 mm
|
0.305 mm
|
Package Length |
1 mm
|
0.991 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.508 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER
|
Rated Power Dissipation (P) |
0.063 W
|
0.0625 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
2370 Ω
|
2370 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare CPF0402A2K37E with alternatives
Compare PCF-W0402LF-03-2371-A-P-LT with alternatives