CPF0402B2K26E1
vs
SMDT0402ABC2261
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
|
Package Description |
CHIP, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
PRECISION
|
|
Construction |
Rectangular
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.3 mm
|
|
Package Length |
1 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Package Width |
0.5 mm
|
|
Packing Method |
TR
|
|
Physical Dimension |
1mm x .5mm x .3mm
|
|
Rated Power Dissipation (P) |
0.063 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
2260 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
0402
|
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
|
Temperature Coefficient |
25 ppm/°C
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.1%
|
|
Working Voltage |
25 V
|
|
Base Number Matches |
1
|
|
|
|
|