CPF0402B332RE1 vs AR02BPC3Y3320 feature comparison

CPF0402B332RE1 TE Connectivity

Buy Now Datasheet

AR02BPC3Y3320

Part not found

Search for AR02BPC3Y3320
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks, 3 Days
Additional Feature Precision
Construction Rectangular
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 Mm
Package Length 1 Mm
Package Shape Rectangular Package
Package Style Smt
Package Width 0.5 Mm
Packing Method Tr
Physical Dimension 1mm X .5mm X .3mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 332 Ω
Resistor Type Fixed Resistor
Size Code 0402
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 25 Ppm/°C
Terminal Shape Wraparound
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1