CPF0402B54K9E vs TC0225B5492E5E feature comparison

CPF0402B54K9E TE Connectivity

Buy Now Datasheet

TC0225B5492E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Chip
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks, 5 Days
Additional Feature Precision
Construction Rectangular Chip
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.32 Mm
Package Length 1 Mm 1 Mm
Package Shape Rectangular Package
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Tr, Paper, 7 Inch Tr, Plastic
Physical Dimension 1mm X .5mm X .3mm
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 54900 Ω 54900 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier