CPF0805B2M0E vs AR05BTRC3X2004N feature comparison

CPF0805B2M0E TE Connectivity

Buy Now Datasheet

AR05BTRC3X2004N Token Passive Components

Buy Now Datasheet
Source Content uid CPF0805B2M0E
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR Tape, Paper
Physical Dimension 2mm x 1.25mm x .55mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C
Resistance 2000000 Ω 2000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
JESD-609 Code e3
Series AR
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CPF0805B2M0E with alternatives

Compare AR05BTRC3X2004N with alternatives