CPL16R8-25NC
vs
AMPAL16R4PC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
ADVANCED MICRO DEVICES INC
|
Package Description |
DIP, DIP20,.3
|
DIP, DIP20,.3
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
28.5 MHz
|
18 MHz
|
JESD-30 Code |
R-PDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
3
|
|
Number of Inputs |
16
|
12
|
Number of Outputs |
8
|
8
|
Number of Product Terms |
64
|
64
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Output Function |
REGISTERED
|
MIXED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
5
|
Part Package Code |
|
DIP
|
Pin Count |
|
20
|
Additional Feature |
|
POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
|
Length |
|
26.035 mm
|
Number of Dedicated Inputs |
|
8
|
Number of I/O Lines |
|
4
|
Organization |
|
8 DEDICATED INPUTS, 4 I/O
|
Programmable Logic Type |
|
OT PLD
|
Propagation Delay |
|
35 ns
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Width |
|
7.62 mm
|
|
|
|
Compare CPL16R8-25NC with alternatives
Compare AMPAL16R4PC with alternatives