CPPDT7Z-B6-40.0000/125.0000 vs CPPDT4Z-B6-40.0000/50.0000 feature comparison

CPPDT7Z-B6-40.0000/125.0000 Cardinal Components

Buy Now Datasheet

CPPDT4Z-B6-40.0000/50.0000 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
Additional Feature SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4 8
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type TTL TTL
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.7mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Gold (Au) Matte Tin (Sn)
Base Number Matches 1 1

Compare CPPDT7Z-B6-40.0000/125.0000 with alternatives

Compare CPPDT4Z-B6-40.0000/50.0000 with alternatives