Part Details for CPPDT7Z-B6-40.0000/125.0000 by Cardinal Components
Overview of CPPDT7Z-B6-40.0000/125.0000 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPPDT7Z-B6-40.0000/125.0000
CPPDT7Z-B6-40.0000/125.0000 CAD Models
CPPDT7Z-B6-40.0000/125.0000 Part Data Attributes:
|
CPPDT7Z-B6-40.0000/125.0000
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPDT7Z-B6-40.0000/125.0000
Cardinal Components
TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CPPDT7Z-B6-40.0000/125.0000
This table gives cross-reference parts and alternative options found for CPPDT7Z-B6-40.0000/125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPPDT7Z-B6-40.0000/125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100ETPDL-40.000MHZ-G | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, TTL OUTPUT, ROHS COMPLIANT, GULL WING, METAL, DIP-14/4 | Ecliptek Corporation | CPPDT7Z-B6-40.0000/125.0000 vs EP1100ETPDL-40.000MHZ-G |
CPPDT7T-A7B6-40.0000/01.0000 | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPPDT7Z-B6-40.0000/125.0000 vs CPPDT7T-A7B6-40.0000/01.0000 |
CPPDT7-A7B6-40.0000/40.0000 | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPPDT7Z-B6-40.0000/125.0000 vs CPPDT7-A7B6-40.0000/40.0000 |
EP1100HSETTSL-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | CPPDT7Z-B6-40.0000/125.0000 vs EP1100HSETTSL-40.000M |
CPPDT4-B6-40.0000/50.0000 | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | CPPDT7Z-B6-40.0000/125.0000 vs CPPDT4-B6-40.0000/50.0000 |
CPPDT4T-B6-40.0000/100.0000 | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | CPPDT7Z-B6-40.0000/125.0000 vs CPPDT4T-B6-40.0000/100.0000 |
EP1100TSL-40.000MHZ-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CPPDT7Z-B6-40.0000/125.0000 vs EP1100TSL-40.000MHZ-CLXXX |
CPPDT4-A7B6-40.0000/66.0000 | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | CPPDT7Z-B6-40.0000/125.0000 vs CPPDT4-A7B6-40.0000/66.0000 |
CPPDT4Z-B6-40.0000/50.0000 | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | CPPDT7Z-B6-40.0000/125.0000 vs CPPDT4Z-B6-40.0000/50.0000 |
CPPDT4-B6-40.0000/01.0000 | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | CPPDT7Z-B6-40.0000/125.0000 vs CPPDT4-B6-40.0000/01.0000 |