CPPDT7Z-B6-40.0000/125.0000 vs EP1100TSL-40.000MHZ-CLXXX feature comparison

CPPDT7Z-B6-40.0000/125.0000 Cardinal Components

Buy Now Datasheet

EP1100TSL-40.000MHZ-CLXXX Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CARDINAL COMPONENTS INC ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type TTL TTL
Output Load 15 pF 10 TTL
Physical Dimension 7.0mm x 5.0mm x 1.7mm 20.8mm x 13.2mm x 5.08mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Manufacturer Series EP11

Compare CPPDT7Z-B6-40.0000/125.0000 with alternatives

Compare EP1100TSL-40.000MHZ-CLXXX with alternatives