CPPDT7Z-B6-40.0000/125.0000
vs
EP1100HSETTSL-40.000M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
4 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
TTL
|
TTL
|
Output Load |
15 pF
|
10 TTL
|
Physical Dimension |
7.0mm x 5.0mm x 1.7mm
|
13.2mm x 13.2mm x 5.6mm
|
Rise Time-Max |
4 ns
|
4 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Gold (Au)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
EP11
|
|
|
|
Compare CPPDT7Z-B6-40.0000/125.0000 with alternatives
Compare EP1100HSETTSL-40.000M with alternatives