CR04-000B
vs
CR-E5JLF
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
|
| Ihs Manufacturer |
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
|
| Package Description |
CHIP
|
|
| Reach Compliance Code |
Unknown
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8533.21.00.30
|
|
| Additional Feature |
RATED CURRENT: 3A
|
|
| Construction |
Rectangular
|
|
| Mounting Feature |
SURFACE MOUNT
|
|
| Number of Terminals |
2
|
|
| Operating Temperature-Max |
125 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Package Height |
0.13 mm
|
|
| Package Length |
0.4 mm
|
|
| Package Style |
SMT
|
|
| Package Width |
0.2 mm
|
|
| Packing Method |
BULK
|
|
| Rated Power Dissipation (P) |
0.03 W
|
|
| Rated Temperature |
70 °C
|
|
| Resistance |
|
|
| Resistor Type |
JUMPER
|
|
| Size Code |
01005
|
|
| Surface Mount |
YES
|
|
| Technology |
METAL GLAZE/THICK FILM
|
|
| Terminal Shape |
WRAPAROUND
|
|
| Base Number Matches |
1
|
|
|
|
|