CR04-000B vs CR04-000V feature comparison

CR04-000B Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

CR04-000V Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Chip Chip
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature Rated Current: 3a Rated Current: 3a
Construction Rectangular Rectangular
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 Mm 0.13 Mm
Package Length 0.4 Mm 0.4 Mm
Package Style Smt Smt
Package Width 0.2 Mm 0.2 Mm
Packing Method Bulk Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.03 W 0.03 W
Rated Temperature 70 °C 70 °C
Resistance
Resistor Type Jumper Jumper
Size Code 01005 01005
Surface Mount Yes Yes
Technology Metal Glaze/Thick Film Metal Glaze/Thick Film
Terminal Shape Wraparound Wraparound
Base Number Matches 1 1