CR04-000B
vs
RC0402J000CS
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Chip
|
Chip
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8533.21.00.30
|
8533.21.00.30
|
| Additional Feature |
Rated Current: 3a
|
Rated Current: 0.5a
|
| Construction |
Rectangular
|
Rectangular
|
| Mounting Feature |
Surface Mount
|
Surface Mount
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Height |
0.13 Mm
|
0.13 Mm
|
| Package Length |
0.4 Mm
|
0.4 Mm
|
| Package Style |
Smt
|
Smt
|
| Package Width |
0.2 Mm
|
0.2 Mm
|
| Packing Method |
Bulk
|
Tr, Pressed Paper, 7 Inch
|
| Rated Power Dissipation (P) |
0.03 W
|
0.0313 W
|
| Rated Temperature |
70 °C
|
70 °C
|
| Resistance |
|
|
| Resistor Type |
Jumper
|
Jumper
|
| Size Code |
01005
|
01005
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Metal Glaze/Thick Film
|
Metal Glaze/Thick Film
|
| Terminal Shape |
Wraparound
|
Wraparound
|
| Base Number Matches |
1
|
1
|
| Factory Lead Time |
|
45 Weeks
|
| JESD-609 Code |
|
e3
|
| Package Shape |
|
Rectangular Package
|
| Terminal Finish |
|
Tin Over Nickel
|
|
|
|