CR04-000V vs CR-E5JLF feature comparison

CR04-000V Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

Part not found

Search for
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED CURRENT: 3A
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Style SMT
Package Width 0.2 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.03 W
Rated Temperature 70 °C
Resistance
Resistor Type JUMPER
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Shape WRAPAROUND
Base Number Matches 1

Compare CR04-000V with alternatives