CR0805F2493T1
vs
RC210T2493FT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CHIP TECHNOLOGIES INC
|
JARO COMPONENTS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.5 mm
|
Package Length |
|
2.05 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.25 mm
|
Packing Method |
|
Tape, Paper
|
Rated Power Dissipation (P) |
|
0.125 W
|
Resistance |
|
249000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
RC
|
Size Code |
|
0805
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Tolerance |
|
1%
|
Working Voltage |
|
150 V
|
|
|
|
Compare CR0805F2493T1 with alternatives
Compare RC210T2493FT with alternatives