Part Details for RC210T2493FT by Jaro Components Inc
Overview of RC210T2493FT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC210T2493FT
RC210T2493FT CAD Models
RC210T2493FT Part Data Attributes
|
RC210T2493FT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC210T2493FT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.05 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC210T2493FT
This table gives cross-reference parts and alternative options found for RC210T2493FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC210T2493FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05K2493FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RC210T2493FT vs RHS05K2493FTL |
FCR05FS-2493 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC210T2493FT vs FCR05FS-2493 |
RPC122493F | Res,SMT,Thick Film,249K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | Alpha 3 Manufacturing | RC210T2493FT vs RPC122493F |
CR21B2493F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC210T2493FT vs CR21B2493F |
RM10FL2493 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RC210T2493FT vs RM10FL2493 |
RHC05K2493FC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RC210T2493FT vs RHC05K2493FC |
RBS10FBT2493 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC210T2493FT vs RBS10FBT2493 |
RM10FBN2493 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC210T2493FT vs RM10FBN2493 |
CR-05F2493 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Asian Best Components Co Ltd | RC210T2493FT vs CR-05F2493 |
RM1/10WF08052493 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | RC210T2493FT vs RM1/10WF08052493 |