CRGCQ0805F16K2 vs RCS2012F1622CS feature comparison

CRGCQ0805F16K2 TE Connectivity

Buy Now Datasheet

RCS2012F1622CS Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Chip Chip
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 Mm 0.55 Mm
Package Length 2 Mm 2 Mm
Package Style Smt Smt
Package Width 1.25 Mm 1.25 Mm
Packing Method Tr, Paper, 7 Inch Tr, Cardboard Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard Aec-Q200
Resistance 16200 Ω 16200 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0805 0805
Surface Mount Yes Yes
Technology Metal Glaze/Thick Film Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C 100 Ppm/°C
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier Tin Over Nickel
Terminal Shape Wraparound Wraparound
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Factory Lead Time 24 Weeks
Additional Feature Anti-Sulfur
Package Shape Rectangular Package