CRMA2010AG105KFKEB vs CRMV2010AF105KFKEF feature comparison

CRMA2010AG105KFKEB Vishay Intertechnologies

Buy Now Datasheet

CRMV2010AF105KFKEF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method Bulk TR, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 105000 Ω 105000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1

Compare CRMA2010AG105KFKEB with alternatives

Compare CRMV2010AF105KFKEF with alternatives