Part Details for CRMA2010AG105KFKEB by Vishay Intertechnologies
Overview of CRMA2010AG105KFKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2010AG105KFKEB
CRMA2010AG105KFKEB CAD Models
CRMA2010AG105KFKEB Part Data Attributes:
|
CRMA2010AG105KFKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2010AG105KFKEB
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRMA2010AG105KFKEB
This table gives cross-reference parts and alternative options found for CRMA2010AG105KFKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2010AG105KFKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV2010-FX-1053ELF | Fixed Resistor, Thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRMA2010AG105KFKEB vs CHV2010-FX-1053ELF |
CRMV2010BC105KFKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AG105KFKEB vs CRMV2010BC105KFKNB |
HV732HTTE1053F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMA2010AG105KFKEB vs HV732HTTE1053F |
CRMV2010AG105KFKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AG105KFKEB vs CRMV2010AG105KFKE1 |
CRMV2010AG105KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AG105KFKEB vs CRMV2010AG105KFKTB |
CRMV2010AF105KFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AG105KFKEB vs CRMV2010AF105KFKEF |
CRMV2010AF105KFKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AG105KFKEB vs CRMV2010AF105KFKT1 |