CRT0402-BY-1242GAS
vs
RP73F1E12K4BTDF
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Ihs Manufacturer |
BOURNS INC
|
TE CONNECTIVITY LTD
|
| Package Description |
CHIP
|
CHIP
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8533.21.00.30
|
8533.21.00.30
|
| Schedule B Code |
8533.21.00.45
|
8533.21.00.45
|
| CAGE Code |
3Z867, 32997, K5743
|
U6809
|
| UNSPSC |
32121609
|
32121612
|
| Total Weight |
0.54
|
|
| Category CO2 Kg |
4.54
|
4.54
|
| CO2 |
2.45
|
|
| Compliance Temperature Grade |
Military: -55C to +155C
|
Military: -55C to +155C
|
| EU RoHS Version |
RoHS 2 (2015/863/EU)
|
RoHS 2 (2011/65/EU)
|
| Candidate List Date |
2025-06-25
|
|
| CAS Accounted for Wt |
99
|
|
| CA Prop 65 Presence |
YES
|
|
| CA Prop 65 CAS Numbers |
7440-02-0, 1333-86-4
|
|
| EFUP |
e
|
|
| Conflict Mineral Status |
DRC Conflict Free
|
DRC Conflict Free Undeterminable
|
| Conflict Mineral Status Source |
CMRT V6.40
|
CMRT V6.50
|
| Additional Feature |
ANTI-SULFUR
|
HIGH PRECISION
|
| Construction |
Rectangular
|
Rectangular
|
| JESD-609 Code |
e3
|
e3
|
| Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
155 °C
|
155 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Height |
0.3 mm
|
0.3 mm
|
| Package Length |
1 mm
|
1 mm
|
| Package Style |
SMT
|
SMT
|
| Package Width |
0.5 mm
|
0.5 mm
|
| Packing Method |
TR, Plastic, 7 Inch
|
TR, PAPER, 7 INCH
|
| Rated Power Dissipation (P) |
0.0625 W
|
0.063 W
|
| Rated Temperature |
70 °C
|
70 °C
|
| Resistance |
12400 Ω
|
12400 Ω
|
| Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
| Size Code |
0402
|
0402
|
| Surface Mount |
YES
|
YES
|
| Technology |
THIN FILM
|
THIN FILM
|
| Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
| Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
| Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
| Tolerance |
0.1%
|
0.1%
|
| Working Voltage |
25 V
|
25 V
|
| Base Number Matches |
1
|
1
|
| Package Shape |
|
RECTANGULAR PACKAGE
|
| Reference Standard |
|
MIL-STD-202
|
|
|
|