CS1200L
vs
L-11003
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
RHOMBUS INDUSTRIES INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
COILCRAFT
|
|
ET Product-Min |
596 V-us
|
|
Height |
20.3 mm
|
20.32 mm
|
JESD-609 Code |
e2
|
|
Length |
17.8 mm
|
17.01 mm
|
Load Resistance |
5.7 Ω
|
200 Ω
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Operating Frequency-Max |
1000 kHz
|
|
Operating Frequency-Min |
1 kHz
|
20 kHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Peak Primary Current |
35 A
|
20 A
|
Primary Type |
BAR PRIMARY
|
BAR PRIMARY
|
Secondary Inductance |
80000 µH
|
80000 µH
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
CURRENT SENSE TRANSFORMER
|
Width |
9.53 mm
|
9.53 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CS1200L with alternatives
Compare L-11003 with alternatives