CS5016-JL16
vs
CS5016-AL32
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYSTAL SEMICONDUCTOR CORP
|
CIRRUS LOGIC INC
|
Package Description |
QCCJ, LDCC44,.7SQ
|
QCCJ, LDCC44,.7SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
6.3 V
|
4.5 V
|
Analog Input Voltage-Min |
-6.3 V
|
-4.5 V
|
Conversion Time-Max |
16.25 µs
|
32.5 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.003%
|
0.003%
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Bit Code |
BINARY
|
BINARY, OFFSET BINARY
|
Output Format |
PARALLEL, WORD
|
SERIAL, PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.05 MHz
|
0.0265 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Supply Current-Max |
19 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
LCC
|
Pin Count |
|
44
|
Length |
|
16.5862 mm
|
Seated Height-Max |
|
4.57 mm
|
Width |
|
16.5862 mm
|
|
|
|
Compare CS5016-JL16 with alternatives
Compare CS5016-AL32 with alternatives