CS5101A-BL8Z
vs
5962-9169101MXA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CIRRUS LOGIC INC
|
MAXWELL TECHNOLOGIES INC
|
Part Package Code |
LCC
|
DIP
|
Package Description |
QCCJ, LDCC28,.5SQ
|
DIP, DIP28,.6
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
4.5 V
|
4.5 V
|
Analog Input Voltage-Min |
-4.5 V
|
-4.5 V
|
Conversion Time-Max |
8.12 µs
|
8.12 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
S-PQCC-J28
|
R-GDIP-T28
|
JESD-609 Code |
e3
|
e0
|
Length |
11.5062 mm
|
|
Linearity Error-Max (EL) |
0.002%
|
0.0046%
|
Moisture Sensitivity Level |
2
|
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
2
|
2
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC28,.5SQ
|
DIP28,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.1 MHz
|
0.1 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
|
Seated Height-Max |
4.572 mm
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.5062 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare CS5101A-BL8Z with alternatives
Compare 5962-9169101MXA with alternatives