CS5203A-3GT3
vs
ADP3300ART-2.85-R7
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SFM
|
SOT-23
|
Package Description |
TO-220,
|
LSSOP,
|
Pin Count |
3
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Dropout Voltage1-Max |
1.15 V
|
0.17 V
|
Input Voltage-Max |
15 V
|
12 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PDSO-G6
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
6
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Output Current1-Max |
3 A
|
0.05 A
|
Output Voltage1-Max |
3.366 V
|
2.727 V
|
Output Voltage1-Min |
3.234 V
|
2.673 V
|
Output Voltage1-Nom |
3.3 V
|
2.7 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
2%
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Input Voltage-Min |
|
3 V
|
JESD-609 Code |
|
e0
|
Length |
|
2.9 mm
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature TJ-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.45 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.95 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.65 mm
|
|
|
|
Compare CS5203A-3GT3 with alternatives
Compare ADP3300ART-2.85-R7 with alternatives