CSFD25H
vs
CSFD25H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TE CONNECTIVITY LTD
|
Package Description |
SURFACE MOUNT PACKAGE-3
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
I/P POWER-MAX (PEAK)=23DBM
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
MODULE
|
|
Conversion Loss-Max |
13.8 dB
|
|
Input Power-Max (CW) |
23 dBm
|
|
Operating Frequency-Max |
2400 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-54 °C
|
|
RF/Microwave Device Type |
FREQUENCY DOUBLER
|
|
VSWR-Max |
2
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|