CSR13E106KS
vs
T212B106K020BSC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
AXIAL LEADED
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.20
|
8532.21.00.20
|
Additional Feature |
STANDARD: MIL-PRF-39003
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.001 mA
|
0.001 mA
|
Manufacturer Series |
T212
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Reference Standard |
MIL-PRF-39003
|
MIL-C-39003/1
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Custom Capabilities |
|
Uninsulated and Insulated
|
Diameter |
|
4.7 mm
|
Length |
|
12.04 mm
|
Package Style |
|
Axial
|
|
|
|
Compare CSR13E106KS with alternatives
Compare T212B106K020BSC with alternatives