CSR13E106MP2489
vs
CSR13E106MS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.20
|
8532.21.00.20
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Leakage Current |
0.001 mA
|
0.001 mA
|
Manufacturer Series |
CSR13
|
CSR13
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
TR
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.06
|
0.06
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
STANDARD: MIL-C-39003/01
|
Diameter |
|
4.7 mm
|
Length |
|
12.04 mm
|
Package Style |
|
Axial
|
Series |
|
CSR13
|
|
|
|
Compare CSR13E106MP2489 with alternatives
Compare CSR13E106MS with alternatives