CSX-750FBC26000000T
vs
ASE-26.000MHZ-N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
CITIZEN FINEDEVICE CO LTD
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
ROHS COMPLIANT, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
8 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
26 MHz
|
26 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.6mm
|
3.2mm x 2.5mm x 1.2mm
|
Rise Time-Max |
8 ns
|
4 ns
|
Supply Voltage-Max |
3.6 V
|
3.465 V
|
Supply Voltage-Min |
3 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
24
|
Pbfree Code |
|
Yes
|
|
|
|
Compare CSX-750FBC26000000T with alternatives
Compare ASE-26.000MHZ-N with alternatives