CTCB0805F-750H vs FB322513T-650Y-S feature comparison

CTCB0805F-750H Central Technologies

Buy Now Datasheet

FB322513T-650Y-S Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES CAL-CHIP ELECTRONICS INC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 1.3 mm
JESD-609 Code e3
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Impedance 75 OHM Ω 65 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.5 A 0.5 A
Terminal Finish Matte Tin (Sn)
Width 1.2 mm 2.5 mm
Base Number Matches 1 1

Compare CTCB0805F-750H with alternatives

Compare FB322513T-650Y-S with alternatives