CV+385K20
vs
Q69X3235
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ISKRA KONDENZATORJI D D
|
TDK CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
385 V
|
385 V
|
Energy Absorbing Capacity-Max |
210 J
|
150 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
505 V
|
505 V
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e3
|
Rated Power Dissipation (P) |
|
1 W
|
Terminal Finish |
|
TIN
|
|
|
|
Compare CV+385K20 with alternatives
Compare Q69X3235 with alternatives