CWA48125
vs
CWA48125EPH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Control Current
0.006 A
0.013 A
Control Voltage
90 V
18 V
Forward Current-Max
0.01 A
0.015 A
Input Type
AC
AC
Isolation Voltage-Max
4000 V
4000 V
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Elements
1
1
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
TRIGGER OUTPUT SSR
Output Circuit Type
Back to Back SCR
Back to Back SCR
Overall Height
30.9 mm
30.9 mm
Overall Length
58.8 mm
58.8 mm
Surface Mount
NO
NO
Base Number Matches
2
2
Compare CWA48125 with alternatives