CWA48125EH
vs
CWA48125SH-10
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYDOM INC
|
CRYDOM INC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
UL RECOGNIZED, VDE APPROVED
|
Control Current |
0.024 A
|
|
Control Voltage |
18 V
|
|
Input Type |
AC
|
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
125 A
|
125 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
Back to Back SCR
|
|
Overall Height |
33 mm
|
|
Overall Length |
58.4 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare CWA48125EH with alternatives
Compare CWA48125SH-10 with alternatives