CWA48125EPH-10 vs CWA48125-10 feature comparison

CWA48125EPH-10 Crydom Inc

Buy Now Datasheet

CWA48125-10 Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRYDOM INC SENSATA TECHNOLOGIES INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Control Current 0.024 A 0.006 A
Control Voltage 18 V 90 V
Input Type AC AC
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 125 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR Back to Back SCR
Overall Height 33 mm 30.9 mm
Overall Length 58.4 mm 58.8 mm
Base Number Matches 1 1
Category CO2 Kg 5.3
Compliance Temperature Grade Commercial Extended: -20C to +80C
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Configuration SINGLE
Forward Current-Max 0.01 A
Mounting Feature PANEL MOUNT
Surface Mount NO

Compare CWA48125EPH-10 with alternatives

Compare CWA48125-10 with alternatives