CWA48125EPS-10
vs
CWA48125PH-10
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYDOM INC
|
CRYDOM INC
|
Package Description |
PLASTIC PACKAGE-4
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
125 A
|
125 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Control Current |
|
0.006 A
|
Control Voltage |
|
90 V
|
Input Type |
|
AC
|
Output Circuit Type |
|
Back to Back SCR
|
Overall Height |
|
33 mm
|
Overall Length |
|
58.4 mm
|
|
|
|
Compare CWA48125EPS-10 with alternatives
Compare CWA48125PH-10 with alternatives