CWA48125EPSH-10
vs
CWA48125ES
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYDOM INC
|
CRYDOM INC
|
Package Description |
PLASTIC PACKAGE-4
|
PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSSOVER CIRCUIT
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
125 A
|
125 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CWA48125EPSH-10 with alternatives
Compare CWA48125ES with alternatives