CX2157T
vs
CX2157
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
IMPEDANCE RATIO: 1:1CT
|
IMPEDANCE RATIO: 1:1CT
|
Cut-off Frequency-Max |
800 MHz
|
800 MHz
|
Cut-off Frequency-Min |
0.4 MHz
|
0.4 MHz
|
Height |
3.43 mm
|
3.43 mm
|
Insertion Loss |
3 dB
|
3 dB
|
Length |
6.76 mm
|
6.76 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1CT
|
1:1CT
|
Width |
5.84 mm
|
5.84 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CX2157T with alternatives
Compare CX2157 with alternatives