CY25422SXC-XXXT vs ICS7152AM-11 feature comparison

CY25422SXC-XXXT Cypress Semiconductor

Buy Now Datasheet

ICS7152AM-11 Spectrum Control

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC
Package Description Sop, Sop8,.25 Sop,
Pin Count 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.889 Mm 4.9 Mm
Moisture Sensitivity Level 3
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 166 Mhz 67 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 48 Mhz 67 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.727 Mm 1.75 Mm
Supply Voltage-Max 1.95 V 3.6 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 3.8985 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Other
Base Number Matches 1 4