CY7C4201V-25JCT vs CY7C419-20JIR feature comparison

CY7C4201V-25JCT Cypress Semiconductor

Buy Now Datasheet

CY7C419-20JIR Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 25 ns
Cycle Time 25 ns 35 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 2304 bit 73728 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 256 8000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X9 8KX9
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.55 mm
Supply Current-Max 0.02 mA 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Additional Feature RETRANSMIT

Compare CY7C4201V-25JCT with alternatives

Compare CY7C419-20JIR with alternatives