CY7C464A-15PTC
vs
5962-9315204QXA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, DIP-28
|
|
Pin Count |
28
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
15 ns
|
|
Additional Feature |
RETRANSMIT
|
|
Clock Frequency-Max (fCLK) |
40 MHz
|
|
Cycle Time |
25 ns
|
|
JESD-30 Code |
R-PDIP-T28
|
|
JESD-609 Code |
e0
|
|
Length |
35.4965 mm
|
|
Memory Density |
294912 bit
|
|
Memory IC Type |
OTHER FIFO
|
|
Memory Width |
9
|
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
|
Number of Words |
32768 words
|
|
Number of Words Code |
32000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
32KX9
|
|
Output Characteristics |
3-STATE
|
|
Output Enable |
NO
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.826 mm
|
|
Standby Current-Max |
0.008 A
|
|
Supply Current-Max |
0.06 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CY7C464A-15PTC with alternatives