CY7C68013A-56BAXCT
vs
USB82642AMR-A-000528-V02
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
BGA
|
|
Pin Count |
56
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.3
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
|
Address Bus Width |
16
|
|
Bit Size |
16
|
|
Bus Compatibility |
I2C; UART; USB
|
I2C; SMBUS; SPI; USB
|
CPU Family |
8051
|
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
Data Transfer Rate-Max |
60 MBps
|
35 MBps
|
External Data Bus Width |
16
|
|
JESD-30 Code |
S-PBGA-B56
|
S-PQCC-N48
|
JESD-609 Code |
e1
|
|
Length |
5 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
24
|
|
Number of Terminals |
56
|
48
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
NO
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
HVQCCN
|
Package Equivalence Code |
BGA56,8X8,20
|
LCC48,.28SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
16384
|
|
ROM Programmability |
EEPROM
|
|
Seated Height-Max |
1 mm
|
0.9 mm
|
Speed |
48 MHz
|
|
Supply Current-Max |
85 mA
|
330 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
5 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
1
|
Package Description |
|
VQFN-48
|
Date Of Intro |
|
2017-02-08
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare CY7C68013A-56BAXCT with alternatives
Compare USB82642AMR-A-000528-V02 with alternatives