USB82642AMR-A-000528-V02
Microchip Technology Inc
Description: USB Bus Controller

Overview of USB82642AMR-A-000528-V02 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for USB82642AMR-A-000528-V02 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 10000 Factory Stock
  • 0 $0
$0 Buy Now
DISTI # USB82642AMR-A-000528-V02
Avnet Silica USB 2.0 Hub and Flash Media Card 48-Pin VQFN T/R (Alt: USB82642AMR-A-000528-V02) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for USB82642AMR-A-000528-V02 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USB82642AMR-A-000528-V02 by Microchip Technology Inc

USB82642AMR-A-000528-V02
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Date Of Intro
2017-02-08
Address Bus Width
Bus Compatibility
I2C; SMBUS; SPI; USB
Clock Frequency-Max
24 MHz
Data Transfer Rate-Max
35 MBps
External Data Bus Width
JESD-30 Code
S-PQCC-N48
Length
7 mm
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.28SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Supply Current-Max
330 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. USB82642AMR-A-000528-V02
    Microchip Technology Inc
    USB Bus Controller
    VS

Alternate Parts for USB82642AMR-A-000528-V02

This table gives cross-reference parts and alternative options found for USB82642AMR-A-000528-V02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB82642AMR-A-000528-V02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USB82642AM-A-000728 UNIVERSAL SERIAL BUS CONTROLLER Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AM-A-000728
USB82642AMR-A-000728 UNIVERSAL SERIAL BUS CONTROLLER Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AMR-A-000728
USB82642AMR-A-000528-V05 USB Bus Controller, CMOS, PQCC48 Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AMR-A-000528-V05
USB82642AM-A-000528-V05 USB Bus Controller, CMOS, PQCC48 Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AM-A-000528-V05
USB82642AM-A-000528-V02 USB Bus Controller, CMOS, PQCC48 Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AM-A-000528-V02
USB82642AM-A-000728-V02 USB Bus Controller, CMOS, PQCC48 Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AM-A-000728-V02
USB82642AMR-A-000528 IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AMR-A-000528
USB82642AM-A-000528 IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AM-A-000528
USB82642AMR-A-000728-V05 USB Bus Controller, CMOS, PQCC48 Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AMR-A-000728-V05
Part Number Description Manufacturer Compare
USB2412-DZK UNIVERSAL SERIAL BUS CONTROLLER, QCC28, 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB2412-DZK
USB82642AM-A-000728-V02 USB Bus Controller, CMOS, PQCC48 Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AM-A-000728-V02
USB82642AM-A-000528 IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AM-A-000528
USB82642AMR-A-000528-V05 USB Bus Controller, CMOS, PQCC48 Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AMR-A-000528-V05
CY7C68013A-56BAXCT Microcontroller, 48MHz, CMOS, PBGA56, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-56 Rochester Electronics LLC USB82642AMR-A-000528-V02 vs CY7C68013A-56BAXCT
USB82642AMR-A-000728-V05 USB Bus Controller, CMOS, PQCC48 Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AMR-A-000728-V05
USB82642AM-A-000528-V05 USB Bus Controller, CMOS, PQCC48 Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AM-A-000528-V05
USB82642AM-A-000728 UNIVERSAL SERIAL BUS CONTROLLER Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AM-A-000728
USB82642AMR-A-000728 UNIVERSAL SERIAL BUS CONTROLLER Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AMR-A-000728
USB82642AMR-A-000528 IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller Microchip Technology Inc USB82642AMR-A-000528-V02 vs USB82642AMR-A-000528

Related Parts for USB82642AMR-A-000528-V02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB82642AMR-A-000528-V02 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB82642AMR-A-000528-V02 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of USB82642AMR-A-000528-V02 would you like to use for your alert(s)?
  • Please alert me when USB82642AMR-A-000528-V02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB82642AMR-A-000528-V02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB82642AMR-A-000528-V02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB82642AMR-A-000528-V02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB82642AMR-A-000528-V02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB82642AMR-A-000528-V02 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: