CY8C5888FNI-LP210 vs CY8C5888FNI-LP214T feature comparison

CY8C5888FNI-LP210 Cypress Semiconductor

Buy Now Datasheet

CY8C5888FNI-LP214T Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Package Description Wlcsp-99 Wlcsp-99
HTS Code 8542.39.00.60 8542.39.00.60
Boundary Scan Yes Yes
Bus Compatibility I2c; Usb I2c; I2s; Lin; Ps/2; Spi; Uart; Usb; Sio; Ide; Smbus
Clock Frequency-Max 33 Mhz 33 Mhz
JESD-30 Code R-PBGA-B99 R-PBGA-B99
JESD-609 Code e4 e1
Length 5.94 Mm 5.94 Mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 62 62
Number of Terminals 99 99
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code VFBGA VFBGA
Package Shape Rectangular Rectangular
Package Style Grid Array, Very Thin Profile, Fine Pitch Grid Array, Very Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 255 255
RAM (words) 32768 32768
Seated Height-Max 0.6 Mm 0.6 Mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form Ball Ball
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Bottom Bottom
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.192 Mm 5.192 Mm
Base Number Matches 2 1
Address Bus Width
External Data Bus Width