Parametric results for: Multifunction Peripherals

Filter Your Search

1 - 10 of 3,454 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
CY8C4013LQI-411T
Cypress Semiconductor
$1.2065 Yes Yes Transferred 1024 I2C 16 MHz 12 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N16 e4 85 °C -40 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm QFN-16 3A991.A.3 8542.31.00.01
CY8C4014PVI-422
Cypress Semiconductor
$1.4331 Yes Transferred 1024 I2C 16 MHz 20 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 4.5 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G28 e4 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm 3A991.A.3 8542.31.00.01
SCH3221-7U
Microchip Technology Inc
$1.5331 Yes Active IRDA; LPC; PCI; UART 4 4 33 YES 3.3 V CMOS NO 3.63 V 2.97 V COMMERCIAL S-PBGA-B64 e1 3 70 °C TS 16949 64 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 800 µm 6 mm 6 mm WFBGA-64 EAR99 8542.31.00.01 64 WFBGA-64 2016-02-29 TRAY
SCH5627-NS
Microchip Technology Inc
$1.7125 Yes Obsolete 1024 LPC; IBM PC-XT; IBM PC-AT; PS/2; UART 60 YES CMOS NO R-PQFP-G128 e3 TS 16949 128 PLASTIC/EPOXY FQFP RECTANGULAR FLATPACK, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 3.4 mm 14 mm 20 mm QFP-128 3A991.A.2 8542.31.00.01 128 QFP-128
package
CY8C4014SXI-420T
Cypress Semiconductor
$1.7158 Yes Yes Transferred 1024 I2C 16 MHz 5 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm SOIC-8 3A991.A.3 8542.31.00.01
SCH3221I-7U
Microchip Technology Inc
$1.9731 Yes Active IRDA; LPC; PCI; UART 4 4 33 YES 3.3 V CMOS NO 3.63 V 2.97 V INDUSTRIAL S-PBGA-B64 e1 3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 800 µm 6 mm 6 mm WFBGA-64 8542.39.00.60 64 WFBGA-64 2016-02-29 TRAY
package
CY8C4124PVI-432
Cypress Semiconductor
$2.2082 Yes Transferred 2048 I2C; I2S; SPI; UART 24 MHz 24 YES 1.8 V MULTIFUNCTION PERIPHERAL CMOS NO 7.2 mA 5.5 V 1.71 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm 3A991.A.3 8542.31.00.01 28 SSOP
package
CY8C4014SXI-421T
Cypress Semiconductor
$2.2685 Yes Yes Transferred 1024 I2C 16 MHz 13 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL R-PDSO-G16 e4 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm SOIC-16 3A991.A.3 8542.31.00.01
SCH3221-7U-TR
Microchip Technology Inc
$2.5400 Yes Active IRDA; LPC; PCI; UART 4 4 33 YES 3.3 V CMOS NO 3.63 V 2.97 V COMMERCIAL S-PBGA-B64 e1 70 °C TS 16949 64 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 800 µm 6 mm 6 mm WFBGA-64 8542.39.00.60 64 WFBGA-64 2016-02-29
CY8C4147AXI-S475
Cypress Semiconductor
$2.7285 Yes Transferred MULTIFUNCTION PERIPHERAL PURE TIN 3A991.A.2 8542.31.00.01