CZB2ASTE272P
vs
HZ0805B272R-10
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
STEWARD INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
HIGH SPEED CHIP BEAD
|
|
DC Resistance-Max |
0.8 Ω
|
0.8 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
1.25 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
2700 OHM Ω
|
2700 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Terminal Finish |
TIN
|
TIN
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Number of Terminals |
|
2
|
|
|
|
Compare CZB2ASTE272P with alternatives
Compare HZ0805B272R-10 with alternatives