Part Details for CZB2ASTE272P by KOA Speer Electronics Inc
Overview of CZB2ASTE272P by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB2ASTE272P
CZB2ASTE272P CAD Models
CZB2ASTE272P Part Data Attributes:
|
CZB2ASTE272P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB2ASTE272P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | HIGH SPEED CHIP BEAD | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2700 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for CZB2ASTE272P
This table gives cross-reference parts and alternative options found for CZB2ASTE272P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2ASTE272P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2AGTE222P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | CZB2ASTE272P vs CZB2AGTE222P |
HZ0805B272R-10 | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Steward, Inc | CZB2ASTE272P vs HZ0805B272R-10 |
CZB2AGTE182P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | CZB2ASTE272P vs CZB2AGTE182P |