D09P23A6GX00 vs D09P33E4GX00 feature comparison

D09P23A6GX00 Amphenol FCi

Buy Now Datasheet

D09P33E4GX00 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN/ZINC CHROMIUM
Shell Material STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Material NOT SPECIFIED
JESD-609 Code e0

Compare D09P23A6GX00 with alternatives

Compare D09P33E4GX00 with alternatives