D1004028B2203FP0 vs RK73H1ERTTPB2203F feature comparison

D1004028B2203FP0 Vishay Intertechnologies

Buy Now Datasheet

RK73H1ERTTPB2203F KOA Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KOA CORP
Package Description CHIP SMT, 0402
Reach Compliance Code unknown unknown
Additional Feature RATED AC VOLTAGE (V) : 50 ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C
Resistance 220000 Ω 220000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
ECCN Code EAR99

Compare D1004028B2203FP0 with alternatives

Compare RK73H1ERTTPB2203F with alternatives